Part Details for 217483-1222 by Molex
Overview of 217483-1222 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217483-1222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9471
|
Newark | Cable Assy, Crimp Pin-Free End, 150Mm, Connector To Connector:Mini-Fit Sr. Crimp Pin To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Mini-Fit Sr. Ots 217483 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217483-1222 Min Qty: 1100 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.8840 | Buy Now |
DISTI #
2174831222
|
Avnet Americas | Cable Assembly PVC 8AWG 0.15m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 2174831222) RoHS: Compliant Min Qty: 1100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0704 / $3.9056 | Buy Now |
DISTI #
58AJ9471
|
Avnet Americas | Cable Assembly PVC 8AWG 0.15m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 58AJ9471) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$4.4300 | Buy Now |
DISTI #
538-217483-1222
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT Sr. M-S 150MM 8 AWG RoHS: Compliant | 25 |
|
$3.0600 / $5.0000 | Buy Now |
DISTI #
MOL217483-1222
|
Heilind Electronics | MINIFIT SR. M-S 150MM 8 AWG LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$3.4700 / $4.0200 | Buy Now |
DISTI #
217483-1222
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. M-S 150MM 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.2400 / $4.9500 | Buy Now |
DISTI #
2174831222
|
Avnet Americas | Cable Assembly PVC 8AWG 0.15m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 2174831222) RoHS: Compliant Min Qty: 1100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0704 / $3.9056 | Buy Now |
DISTI #
58AJ9471
|
Avnet Americas | Cable Assembly PVC 8AWG 0.15m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 58AJ9471) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$4.4300 | Buy Now |
DISTI #
3783502
|
element14 Asia-Pacific | CABLE ASSY, CRIMP PIN-FREE END, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$3.5778 / $5.2853 | Buy Now |