Part Details for 217482-1223 by Molex
Overview of 217482-1223 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217482-1223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9456
|
Newark | Cable Assy, Crimp Pin-Crimp Pin, 225Mm, Connector To Connector:Mini-Fit Sr. Crimp Pin To Mini-Fit Sr. Crimp Pin, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Mini-Fit Sr. Ots 217482 Series Rohs Compliant: Yes |Molex 217482-1223 Min Qty: 700 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.4100 | Buy Now |
DISTI #
2174821223
|
Avnet Americas | Cable Assembly PVC 8AWG 0.225m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag - Bulk (Alt: 2174821223) RoHS: Compliant Min Qty: 700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8334 / $6.7706 | Buy Now |
DISTI #
58AJ9456
|
Avnet Americas | Cable Assembly PVC 8AWG 0.225m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag - Bulk (Alt: 58AJ9456) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$7.7400 | Buy Now |
DISTI #
538-217482-1223
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT Sr. M-M 225MM 8 AWG RoHS: Compliant | 25 |
|
$5.4400 / $8.3100 | Buy Now |
DISTI #
MOL217482-1223
|
Heilind Electronics | MINIFIT SR. M-M 225MM 8 AWG LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$5.6300 / $6.5200 | Buy Now |
DISTI #
217482-1223
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. M-M 225MM 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$5.3000 / $8.2300 | Buy Now |
DISTI #
2174821223
|
Avnet Americas | Cable Assembly PVC 8AWG 0.225m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag - Bulk (Alt: 2174821223) RoHS: Compliant Min Qty: 700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8334 / $6.7706 | Buy Now |
DISTI #
58AJ9456
|
Avnet Americas | Cable Assembly PVC 8AWG 0.225m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag - Bulk (Alt: 58AJ9456) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$7.7400 | Buy Now |
DISTI #
3783499
|
element14 Asia-Pacific | CABLE ASSY, CRIMP PIN-CRIMP PIN, 225MM RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$5.7450 / $8.7726 | Buy Now |