Part Details for 217481-1224 by Molex
Overview of 217481-1224 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217481-1224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9441
|
Newark | Cable Assy, Crimp Skt-Free End, 300Mm, Connector To Connector:Mini-Fit Sr. Crimp Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mini-Fit Sr. Ots 217481 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217481-1224 Min Qty: 850 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.1600 | Buy Now |
DISTI #
2174811224
|
Avnet Americas | Cable Assembly PVC 8AWG 0.3m 1 Position Crimp Terminal Receptacle Bag - Bulk (Alt: 2174811224) RoHS: Compliant Min Qty: 850 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9697 / $5.5608 | Buy Now |
DISTI #
58AJ9441
|
Avnet Americas | Cable Assembly PVC 8AWG 0.3m 1 Position Crimp Terminal Receptacle Bag - Bulk (Alt: 58AJ9441) RoHS: Not Compliant Min Qty: 850 Package Multiple: 850 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$6.1100 | Buy Now |
DISTI #
538-217481-1224
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT Sr. F-S 300MM 8 AWG RoHS: Compliant | 23 |
|
$4.2000 / $5.8400 | Buy Now |
DISTI #
MOL217481-1224
|
Heilind Electronics | MINIFIT SR. F-S 300MM 8 AWG LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$4.6100 / $5.3600 | Buy Now |
DISTI #
217481-1224
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. F-S 300MM 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.7700 / $5.7800 | Buy Now |
DISTI #
2174811224
|
Avnet Americas | Cable Assembly PVC 8AWG 0.3m 1 Position Crimp Terminal Receptacle Bag - Bulk (Alt: 2174811224) RoHS: Compliant Min Qty: 850 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9697 / $5.5608 | Buy Now |
DISTI #
58AJ9441
|
Avnet Americas | Cable Assembly PVC 8AWG 0.3m 1 Position Crimp Terminal Receptacle Bag - Bulk (Alt: 58AJ9441) RoHS: Not Compliant Min Qty: 850 Package Multiple: 850 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$6.1100 | Buy Now |
DISTI #
3783451
|
element14 Asia-Pacific | CABLE ASSY, CRIMP SKT-FREE END, 300MM RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$4.6816 / $5.3018 | Buy Now |