Part Details for 217480-1225 by Molex
Overview of 217480-1225 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217480-1225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9426
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 450Mm, Connector To Connector:Mini-Fit Sr. Crimp Socket To Mini-Fit Sr. Crimp Socket, Cable Length - Imperial:17.7", Cable Length - Metric:450Mm, Product Range:Mini-Fit Sr. Ots 217480 Series Rohs Compliant: Yes |Molex 217480-1225 Min Qty: 550 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.8000 | Buy Now |
DISTI #
66AJ9247
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 450Mm Rohs Compliant: Yes |Molex 217480-1225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 / $13.0500 | Buy Now |
DISTI #
2174801225
|
Avnet Americas | Cable Assembly PVC 8AWG 0.45m 1 Position Crimp Terminal to 1 Position Crimp Terminal Receptacle-Receptacle Bag - Bulk (Alt: 2174801225) RoHS: Compliant Min Qty: 550 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1490 / $8.6136 | Buy Now |
DISTI #
58AJ9426
|
Avnet Americas | Cable Assembly PVC 8AWG 0.45m 1 Position Crimp Terminal to 1 Position Crimp Terminal Receptacle-Receptacle Bag - Bulk (Alt: 58AJ9426) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$8.6700 | Buy Now |
DISTI #
538-217480-1225
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT Sr. F-F 450MM 8 AWG RoHS: Compliant | 20 |
|
$6.5100 / $8.3200 | Buy Now |
DISTI #
MOL217480-1225
|
Heilind Electronics | MINIFIT SR. F-F 450MM 8 AWG LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$7.1700 / $8.3200 | Buy Now |
DISTI #
61350499
|
Verical | Cable Assembly UL 10669 0.45m 8AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag Min Qty: 9 Package Multiple: 1 | Americas - 25 |
|
$7.1600 | Buy Now |
DISTI #
217480-1225
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. F-F 450MM 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$5.9500 / $8.2400 | Buy Now |
DISTI #
2174801225
|
Avnet Americas | Cable Assembly PVC 8AWG 0.45m 1 Position Crimp Terminal to 1 Position Crimp Terminal Receptacle-Receptacle Bag - Bulk (Alt: 2174801225) RoHS: Compliant Min Qty: 550 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1490 / $8.6136 | Buy Now |