Part Details for 2174712225 by Molex
Overview of 2174712225 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 2174712225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174712225-ND
|
DigiKey | ULTRA-FIT F-S 450MM 16 AWG LEADS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
900 In Stock |
|
$0.5858 / $1.1700 | Buy Now |
DISTI #
2174712225
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 17.7 ", 450 mm - Bulk (Alt: 2174712225) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7762 / $0.8538 | Buy Now |
DISTI #
V99:2348_25861406
|
Arrow Electronics | Cable Assembly UL 1061 0.45m 16AWG Crimp Terminal 1 POS F Crimp Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2126 | Americas - 200 |
|
$0.3882 / $0.5145 | Buy Now |
DISTI #
65695896
|
Verical | Cable Assembly UL 1061 0.45m 16AWG Crimp Terminal 1 POS F Crimp Min Qty: 61 Package Multiple: 1 | Americas - 600 |
|
$0.8900 / $1.0300 | Buy Now |
DISTI #
58141113
|
Verical | Cable Assembly UL 1061 0.45m 16AWG Crimp Terminal 1 POS F Crimp Min Qty: 12 Package Multiple: 1 Date Code: 2126 | Americas - 200 |
|
$0.3882 | Buy Now |
DISTI #
217471-2225
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-S 450MM 16 AWG LEADS RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6500 / $0.7600 | Buy Now |
DISTI #
2174712225
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 17.7 ", 450 mm - Bulk (Alt: 2174712225) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7762 / $0.8538 | Buy Now |