Part Details for 2174712113 by Molex
Overview of 2174712113 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 2174712113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174712113-ND
|
DigiKey | ULTRA-FIT F-S 225MM 18 AWG LEADS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1000 In Stock |
|
$0.6038 / $1.2100 | Buy Now |
DISTI #
2174712113
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 8.9 ", 225 mm - Bulk (Alt: 2174712113) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |
DISTI #
217471-2113
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-S 225MM 18 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5840 / $0.6440 | Buy Now |
DISTI #
2174712113
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 8.9 ", 225 mm - Bulk (Alt: 2174712113) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |