Part Details for 217471-2111 by Molex
Overview of 217471-2111 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217471-2111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ6992
|
Newark | Cable Assy, Crimp Skt-Free End, 75Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Free End, Cable Length - Imperial:2.95", Cable Length - Metric:75Mm, Product Range:Ultra-Fit Ots 217471 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217471-2111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
2174712111
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 2.95 ", 75 mm - Bulk (Alt: 2174712111) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |
DISTI #
43AJ6992
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 2.95 ", 75 mm - Bulk (Alt: 43AJ6992) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.8370 | Buy Now |
DISTI #
538-217471-2111
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-S 75MM 18 AWG LEADS RD Sn RoHS: Compliant | 98 |
|
$0.6030 / $0.9500 | Buy Now |
DISTI #
V99:2348_25861437
|
Arrow Electronics | Cable Assembly UL 1061 0.075m 18AWG Crimp Terminal 1 POS F Crimp Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2125 | Americas - 100 |
|
$0.3300 / $0.4373 | Buy Now |
DISTI #
72344814
|
RS | ULTRA-FIT F-S 75MM 18 AWG LEADS RD Sn | Molex Incorporated 217471-2111 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.0500 | RFQ |
DISTI #
MOL217471-2111
|
Heilind Electronics | ULTRA-FIT F-S 75MM 18 AWG LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$0.6800 / $0.8580 | Buy Now |
DISTI #
65703537
|
Verical | Cable Assembly UL 1061 0.075m 18AWG Crimp Terminal 1 POS F Crimp Min Qty: 86 Package Multiple: 1 | Americas - 600 |
|
$0.7300 | Buy Now |
DISTI #
58111480
|
Verical | Cable Assembly UL 1061 0.075m 18AWG Crimp Terminal 1 POS F Crimp Min Qty: 14 Package Multiple: 1 Date Code: 2125 | Americas - 100 |
|
$0.3300 | Buy Now |