Part Details for 217471-2105 by Molex
Overview of 217471-2105 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217471-2105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ6991
|
Newark | Cable Assy, Crimp Skt-Free End, 450Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Free End, Cable Length - Imperial:17.7", Cable Length - Metric:450Mm, Product Range:Ultra-Fit Ots 217471 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 217471-2105 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$0.4850 | Buy Now |
DISTI #
2174712105
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 17.7 ", 450 mm - Bulk (Alt: 2174712105) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |
DISTI #
43AJ6991
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 17.7 ", 450 mm - Bulk (Alt: 43AJ6991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$0.8600 / $1.0800 | Buy Now |
DISTI #
538-217471-2105
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-S 450MM 20 AWG LEADS RD Sn RoHS: Compliant | 2984 |
|
$0.6030 / $0.9500 | Buy Now |
DISTI #
72344828
|
RS | ULTRA-FIT F-S 450MM 20 AWG LEADS RD Sn | Molex Incorporated 217471-2105 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.0500 | RFQ |
DISTI #
MOL217471-2105
|
Heilind Electronics | ULTRA-FIT F-S 450MM 20 AWG LEA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6800 / $0.8580 | Buy Now |
DISTI #
217471-2105
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-S 450MM 20 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5970 / $0.6440 | Buy Now |
DISTI #
2174712105
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 17.7 ", 450 mm - Bulk (Alt: 2174712105) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |
DISTI #
43AJ6991
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 17.7 ", 450 mm - Bulk (Alt: 43AJ6991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$0.8600 / $1.0800 | Buy Now |