Part Details for 217471-1203 by Molex
Overview of 217471-1203 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217471-1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ6974
|
Newark | Cable Assy, Crimp Skt-Free End, 225Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Ultra-Fit Ots 217471 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217471-1203 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4450 | Buy Now |
DISTI #
2174711203
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 8.9 ", 225 mm - Bulk (Alt: 2174711203) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7762 / $0.8538 | Buy Now |
DISTI #
43AJ6974
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 8.9 ", 225 mm - Bulk (Alt: 43AJ6974) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9430 | Buy Now |
DISTI #
538-217471-1203
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-S 225MM 20 AWG LEADS BK Au RoHS: Compliant | 2600 |
|
$0.7100 / $1.1000 | Buy Now |
DISTI #
V99:2348_25861380
|
Arrow Electronics | Cable Assembly UL 1061 0.225m 20AWG Crimp Terminal 1 POS F Crimp Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2125 | Americas - 100 |
|
$0.3882 / $0.5145 | Buy Now |
DISTI #
72344781
|
RS | ULTRA-FIT F-S 225MM 20 AWG LEADS BK Au | Molex Incorporated 217471-1203 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 | RFQ |
DISTI #
MOL217471-1203
|
Heilind Electronics | ULTRA-FIT F-S 225MM 20 AWG LEA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8100 / $0.9000 | Buy Now |
DISTI #
58111487
|
Verical | Cable Assembly UL 1061 0.225m 20AWG Crimp Terminal 1 POS F Crimp Min Qty: 12 Package Multiple: 1 Date Code: 2125 | Americas - 100 |
|
$0.3882 | Buy Now |
DISTI #
217471-1203
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-S 225MM 20 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6500 / $0.7600 | Buy Now |