Part Details for 217471-1104 by Molex
Overview of 217471-1104 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217471-1104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ6960
|
Newark | Cable Assy, Crimp Skt-Free End, 300Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Ultra-Fit Ots 217471 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217471-1104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
2174711104
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 11.8 ", 300 mm - Bulk (Alt: 2174711104) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |
DISTI #
43AJ6960
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Free End, 11.8 ", 300 mm - Bulk (Alt: 43AJ6960) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.8510 | Buy Now |
DISTI #
538-217471-1104
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-S 300MM 20 AWG LEADS BK Sn RoHS: Compliant | 3038 |
|
$0.6000 / $1.0100 | Buy Now |
DISTI #
V99:2348_25861420
|
Arrow Electronics | Cable Assembly UL 1061 0.3m 20AWG Crimp Terminal 1 POS F Crimp Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2125 | Americas - 100 |
|
$0.3300 / $0.4373 | Buy Now |
DISTI #
72344822
|
RS | ULTRA-FIT F-S 300MM 20 AWG LEADS BK Sn | Molex Incorporated 217471-1104 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.0500 | RFQ |
DISTI #
MOL217471-1104
|
Heilind Electronics | ULTRA-FIT F-S 300MM 20 AWG LEA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6800 / $0.8580 | Buy Now |
DISTI #
58141109
|
Verical | Cable Assembly UL 1061 0.3m 20AWG Crimp Terminal 1 POS F Crimp Min Qty: 14 Package Multiple: 1 Date Code: 2125 | Americas - 100 |
|
$0.3300 | Buy Now |
DISTI #
65704642
|
Verical | Cable Assembly UL 1061 0.3m 20AWG Crimp Terminal 1 POS F Crimp Min Qty: 86 Package Multiple: 1 | Americas - 100 |
|
$0.7300 | Buy Now |