Part Details for 217470-2122 by Molex
Overview of 217470-2122 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217470-2122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ6948
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 150Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Ultra-Fit Crimp Terminal Socket, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Ultra-Fit Ots 217470 Series Rohs Compliant: Yes |Molex 217470-2122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
2174702122
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 5.9 ", 150 mm - Bulk (Alt: 2174702122) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |
DISTI #
43AJ6948
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 5.9 ", 150 mm - Bulk (Alt: 43AJ6948) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9650 | Buy Now |
DISTI #
538-217470-2122
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-F 150MM 16 AWG LEADS RD Sn RoHS: Compliant | 2935 |
|
$0.5610 / $1.0000 | Buy Now |
DISTI #
72344795
|
RS | ULTRA-FIT F-F 150MM 16 AWG LEADS RD Sn | Molex Incorporated 217470-2122 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.0500 | RFQ |
DISTI #
MOL217470-2122
|
Heilind Electronics | ULTRA-FIT F-F 150MM 16 AWG LEA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$0.6800 / $0.8580 | Buy Now |
DISTI #
217470-2122
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-F 150MM 16 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5100 / $0.9800 | Buy Now |
DISTI #
2174702122
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 5.9 ", 150 mm - Bulk (Alt: 2174702122) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |
DISTI #
43AJ6948
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 5.9 ", 150 mm - Bulk (Alt: 43AJ6948) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9650 | Buy Now |