Part Details for 217470-1221 by Molex
Overview of 217470-1221 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217470-1221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ6942
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 75Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Ultra-Fit Crimp Terminal Socket, Cable Length - Imperial:2.95", Cable Length - Metric:75Mm, Product Range:Ultra-Fit Ots 217470 Series Rohs Compliant: Yes |Molex 217470-1221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4450 | Buy Now |
DISTI #
2174701221
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 2.95 ", 75 mm - Bulk (Alt: 2174701221) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7762 / $0.8538 | Buy Now |
DISTI #
43AJ6942
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 2.95 ", 75 mm - Bulk (Alt: 43AJ6942) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9560 | Buy Now |
DISTI #
538-217470-1221
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-F 75MM 16 AWG LEADS BK Au RoHS: Compliant | 100 |
|
$0.6600 / $1.4100 | Buy Now |
DISTI #
72344749
|
RS | ULTRA-FIT F-F 75MM 16 AWG LEADS BK Au | Molex Incorporated 217470-1221 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 | RFQ |
DISTI #
MOL217470-1221
|
Heilind Electronics | ULTRA-FIT F-F 75MM 16 AWG LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
217470-1221
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-F 75MM 16 AWG LEADS BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6500 / $0.7600 | Buy Now |
DISTI #
2174701221
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 2.95 ", 75 mm - Bulk (Alt: 2174701221) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7762 / $0.8538 | Buy Now |
DISTI #
43AJ6942
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 2.95 ", 75 mm - Bulk (Alt: 43AJ6942) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9560 | Buy Now |