-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2873
|
Newark | Cable, 6P Ultra-Fit Rcpt-Free End, 11.8", Connector To Connector:Ultra-Fit Receptacle To Free End, No. Of Positions:6Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 217466-1062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$3.1000 | Buy Now |
DISTI #
2174661062
|
Avnet Americas | Cable Assembly 16AWG 300mm 6Positions Ultra-Fit Tangless Female to Pigtail Bag - Bulk (Alt: 2174661062) RoHS: Compliant Min Qty: 700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2720 / $7.3852 | Buy Now |
DISTI #
36AJ2873
|
Avnet Americas | Cable Assembly 16AWG 300mm 6Positions Ultra-Fit Tangless Female to Pigtail Bag - Bulk (Alt: 36AJ2873) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$8.6900 / $10.9100 | Buy Now |
DISTI #
538-217466-1062
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT SR R-S 6CKT 300MM DISC Sn RoHS: Compliant | 50 |
|
$5.9400 / $9.4600 | Buy Now |
DISTI #
MOL217466-1062
|
Heilind Electronics | ULTRA-FIT SR R-S 6CKT 300MM DI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
175 Partner Stock |
|
$4.7300 / $6.1900 | Buy Now |
DISTI #
217466-1062
|
TTI | Rectangular Cable Assemblies ULTRA-FIT SR R-S 6CKT 300MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$6.1100 / $9.3700 | Buy Now |
DISTI #
2174661062
|
Avnet Americas | Cable Assembly 16AWG 300mm 6Positions Ultra-Fit Tangless Female to Pigtail Bag - Bulk (Alt: 2174661062) RoHS: Compliant Min Qty: 700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2720 / $7.3852 | Buy Now |
DISTI #
36AJ2873
|
Avnet Americas | Cable Assembly 16AWG 300mm 6Positions Ultra-Fit Tangless Female to Pigtail Bag - Bulk (Alt: 36AJ2873) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$8.6900 / $10.9100 | Buy Now |
DISTI #
3771850
|
element14 Asia-Pacific | CABLE, 6P ULTRA-FIT RCPT-FREE END, 11.8" RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$6.2746 / $9.9995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
217466-1062
Molex
Buy Now
|
Compare Parts:
217466-1062
Molex
|
Samacsys Manufacturer | Molex |