-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2856
|
Newark | Cable, 6P Ultra-Fit Rcpt-Rcpt, 23.6", Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:6Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 217465-1063 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$5.0400 | Buy Now |
DISTI #
2174651063
|
Avnet Americas | Cable Assembly 16AWG 600mm 6Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 2174651063) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0268 / $13.0619 | Buy Now |
DISTI #
36AJ2856
|
Avnet Americas | Cable Assembly 16AWG 600mm 6Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 36AJ2856) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$14.4800 / $17.8900 | Buy Now |
DISTI #
538-217465-1063
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT SR R-R 6CKT 600MM DISC Sn RoHS: Compliant | 24 |
|
$10.6300 / $16.2900 | Buy Now |
DISTI #
MOL217465-1063
|
Heilind Electronics | ULTRA-FIT SR R-R 6CKT 600MM DI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
590 Partner Stock |
|
$8.4800 / $11.0800 | Buy Now |
DISTI #
217465-1063
|
TTI | Rectangular Cable Assemblies ULTRA-FIT SR R-R 6CKT 600MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$9.4600 / $15.3400 | Buy Now |
DISTI #
2174651063
|
Avnet Americas | Cable Assembly 16AWG 600mm 6Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 2174651063) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0268 / $13.0619 | Buy Now |
DISTI #
36AJ2856
|
Avnet Americas | Cable Assembly 16AWG 600mm 6Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 36AJ2856) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$14.4800 / $17.8900 | Buy Now |
DISTI #
3771831
|
element14 Asia-Pacific | CABLE, 6P ULTRA-FIT RCPT-RCPT, 23.6" RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$11.4834 / $16.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
217465-1063
Molex
Buy Now
|
Compare Parts:
217465-1063
Molex
|
Samacsys Manufacturer | Molex |