-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2842
|
Newark | Cable, 2P Ultra-Fit Rcpt-Rcpt, 5.9", Connector To Connector:Ultra-Fit Receptacle To Ultra-Fit Receptacle, No. Of Positions:2Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 217465-1021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1.5900 | Buy Now |
DISTI #
58AJ2956
|
Newark | Cable, 2P Ultra-Fit Rcpt-Rcpt, 5.9" Rohs Compliant: Yes |Molex 217465-1021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.1000 | Buy Now |
DISTI #
2174651021
|
Avnet Americas | Cable Assembly 16AWG 150mm 2Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 2174651021) RoHS: Compliant Min Qty: 1400 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7274 / $3.4690 | Buy Now |
DISTI #
36AJ2842
|
Avnet Americas | Cable Assembly 16AWG 150mm 2Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 36AJ2842) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$4.4800 / $4.8600 | Buy Now |
DISTI #
538-217465-1021
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT SR R-R 2CKT 150MM DISC Sn RoHS: Compliant | 214 |
|
$2.7100 / $5.0300 | Buy Now |
DISTI #
MOL217465-1021
|
Heilind Electronics | ULTRA-FIT SR R-R 2CKT 150 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$3.0100 / $3.5100 | Buy Now |
DISTI #
217465-1021
|
TTI | Rectangular Cable Assemblies ULTRA-FIT SR R-R 2CKT 150MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.6800 / $3.5900 | Buy Now |
DISTI #
2174651021
|
Avnet Americas | Cable Assembly 16AWG 150mm 2Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 2174651021) RoHS: Compliant Min Qty: 1400 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7274 / $3.4690 | Buy Now |
DISTI #
36AJ2842
|
Avnet Americas | Cable Assembly 16AWG 150mm 2Positions Ultra-Fit Tangless Female to Ultra-Fit Tangless Female Bag - Bulk (Alt: 36AJ2842) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$4.4800 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
217465-1021
Molex
Buy Now
|
Compare Parts:
217465-1021
Molex
|
Samacsys Manufacturer | Molex |