Part Details for 217441 (ALTERNATE: 217441) by RS Pro
Overview of 217441 (ALTERNATE: 217441) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217441 (ALTERNATE: 217441)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637284
|
RS | Jobber Drill Bit 49 mm, 2 mm Diameter, HSS, Plain Shank, 135782 Series | RS PRO 217441 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Box | 8 |
|
$6.3500 / $7.6400 | Buy Now |