Part Details for 217435 (ALTERNATE: 217435) by RS Pro
Overview of 217435 (ALTERNATE: 217435) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217435 (ALTERNATE: 217435)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637283
|
RS | Jobber Drill Bit 61 mm, 3 mm Diameter, HSS, Plain Shank, 135782 Series | RS PRO 217435 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Box | 6 |
|
$11.5500 / $12.1400 | Buy Now |