Part Details for 2174223-3 by TE Connectivity
Overview of 2174223-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174223-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2174223-3-ND
|
DigiKey | BAYONET 7P RECE PS S-CUP CONT KI Min Qty: 120 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.1228 | Buy Now |
DISTI #
2174223-3
|
Avnet Americas | Conn Circular PIN 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port - Trays (Alt: 2174223-3) RoHS: Not Compliant Min Qty: 120 Package Multiple: 30 Container: Tray | 0 |
|
$47.8608 / $57.5952 | Buy Now |
DISTI #
571-2174223-3
|
Mouser Electronics | Standard Circular Connector Bayonet 7P Rece PS S-Cup Cont KIT/B RoHS: Compliant | 0 |
|
$56.1100 | Order Now |
DISTI #
AMP2174223-3
|
Heilind Electronics | BAYONET 7P RECE PS S-CUP CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bayonet 7P Rece PS S-Cup Cont KIT/B | 0 |
|
$50.3500 / $137.9000 | Buy Now |
DISTI #
2174223-3
|
Avnet Americas | Conn Circular PIN 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port - Trays (Alt: 2174223-3) RoHS: Not Compliant Min Qty: 120 Package Multiple: 30 Container: Tray | 0 |
|
$47.8608 / $57.5952 | Buy Now |
DISTI #
AMP2174223-3
|
Interstate Connecting Components | BAYONET 7P RECE PS S-CUP CONT | 0 |
|
Buy Now | |
DISTI #
000000000005234245
|
Sager | Standard Circular Connector Bayonet 7P Rece PS S-Cup Cont KIT/B Min Qty: 120 | 0 |
|
$53.2400 / $55.3100 | Buy Now |
|
Master Electronics | Bayonet 7P Rece PS S-Cup Cont KIT/B | 0 |
|
$50.3500 / $137.9000 | Buy Now |
Part Details for 2174223-3
2174223-3 CAD Models
2174223-3 Part Data Attributes:
|
2174223-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174223-3
TE Connectivity
Bayonet 7P Rece PS S-Cup Cont KIT/B
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 270 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Shell Material | BRASS | |
Total Number of Contacts | 7 |