Part Details for 2174220-2 by TE Connectivity
Overview of 2174220-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2174220-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6310
|
Newark | Standard Circular Conn Bayonet 7P Plug Ps S-Cup |Amp Te Connectivity 2174220-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9200 / $76.5500 | Buy Now |
DISTI #
2266-2174220-2-ND
|
DigiKey | BAYONET 7P PLUG PS S-CUP CONT KI Min Qty: 2 Lead time: 53 Weeks Container: Tray MARKETPLACE PRODUCT |
79 In Stock |
|
$57.7500 / $61.1500 | Buy Now |
DISTI #
2174220-2-ND
|
DigiKey | BAYONET 7P PLUG PS S-CUP CONT KI Min Qty: 2 Lead time: 53 Weeks Container: Tray | Temporarily Out of Stock |
|
$52.6119 | Buy Now |
DISTI #
2174220-2
|
Avnet Americas | BAYONET 7P PLUG PS S-CUP CONT KIT/A - Trays (Alt: 2174220-2) RoHS: Not Compliant Min Qty: 700 Package Multiple: 20 Container: Tray | 0 |
|
$47.2826 / $56.8994 | Buy Now |
DISTI #
571-2174220-2
|
Mouser Electronics | Standard Circular Connector Bayonet 7P Plug PS S-Cup Cont KIT/A RoHS: Compliant | 0 |
|
$52.6000 | Order Now |
DISTI #
AMP2174220-2
|
Heilind Electronics | BAYONET 7P PLUG PS S-CUP CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port |
79 Partner Stock |
|
$52.9800 / $71.9500 | Buy Now |
DISTI #
51850495
|
Verical | Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 79 |
|
$54.1500 / $57.3500 | Buy Now |
DISTI #
2174220-2
|
Avnet Americas | BAYONET 7P PLUG PS S-CUP CONT KIT/A - Trays (Alt: 2174220-2) RoHS: Not Compliant Min Qty: 700 Package Multiple: 20 Container: Tray | 0 |
|
$47.2826 / $56.8994 | Buy Now |
DISTI #
AMP2174220-2
|
Interstate Connecting Components | BAYONET 7P PLUG PS S-CUP CONT | 0 |
|
Buy Now |
Part Details for 2174220-2
2174220-2 CAD Models
2174220-2 Part Data Attributes:
|
2174220-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174220-2
TE Connectivity
Bayonet 7P Plug PS S-Cup Cont KIT/A
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 215 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Shell Finish | SULFUR NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 7 |