Part Details for 2174220-1 by TE Connectivity
Overview of 2174220-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2174220-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bayonet 7P Plug PS S-Cup Cont KIT/N | 0 |
|
$133.0600 / $374.0800 | Buy Now |
DISTI #
2174220-1
|
TTI | Standard Circular Connector Bayonet 7P Plug PS S-Cup Cont KIT/N Min Qty: 60 Package Multiple: 20 Container: Each | Americas - 0 |
|
$103.9100 | Buy Now |
DISTI #
000000000005234234
|
Sager | Standard Circular Connector Bayonet 7P Plug PS S-Cup Cont KIT/N | 0 |
|
Buy Now | |
|
Master Electronics | Bayonet 7P Plug PS S-Cup Cont KIT/N | 0 |
|
$133.0600 / $374.0800 | Buy Now |
Part Details for 2174220-1
2174220-1 CAD Models
2174220-1 Part Data Attributes:
|
2174220-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174220-1
TE Connectivity
Bayonet 7P Plug PS S-Cup Cont KIT/N
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 1 Day | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 145 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Shell Finish | SULFUR NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 7 |