Part Details for 2174197-3 by TE Connectivity
Overview of 2174197-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2174197-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2174197-3-ND
|
DigiKey | PUSH-PULL 19P RECE SP S-TAIL CON Lead time: 53 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2174197-3
|
Avnet Americas | PUSH-PULL 19P RECE SP S-TAIL CONT KIT/B - Trays (Alt: 2174197-3) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Push-Pull 19P Rece SP S-Tail Cont KIT/B RoHS: Compliant | 0 |
|
$70.9400 / $199.4400 | Buy Now |
DISTI #
2174197-3
|
Avnet Americas | PUSH-PULL 19P RECE SP S-TAIL CONT KIT/B - Trays (Alt: 2174197-3) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005234170
|
Sager | Standard Circular Connector PushPull 19P Rece SP S-Tail Cont KIT/B | 0 |
|
Buy Now | |
|
Master Electronics | Push-Pull 19P Rece SP S-Tail Cont KIT/B RoHS: Compliant | 0 |
|
$70.9400 / $199.4400 | Buy Now |
Part Details for 2174197-3
2174197-3 CAD Models
2174197-3 Part Data Attributes:
|
2174197-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174197-3
TE Connectivity
Push-Pull 19P Rece SP S-Tail Cont KIT/B
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 270 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 19 |