Part Details for 2174193-2 by TE Connectivity
Overview of 2174193-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2174193-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2174193-2-ND
|
DigiKey | THREAD 19P PLUG SP S-CUP CONT KI Lead time: 53 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2174193-2
|
Avnet Americas | THREAD 19P PLUG SP S-CUP CONT KIT/A - Trays (Alt: 2174193-2) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Thread 19P Plug SP S-Cup Cont KIT/A RoHS: Compliant | 0 |
|
$90.6700 / $254.9200 | Buy Now |
DISTI #
2174193-2
|
Avnet Americas | THREAD 19P PLUG SP S-CUP CONT KIT/A - Trays (Alt: 2174193-2) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005234157
|
Sager | Standard Circular Connector Thread 19P Plug SP S-Cup Cont KIT/A | 0 |
|
Buy Now | |
|
Master Electronics | Thread 19P Plug SP S-Cup Cont KIT/A RoHS: Compliant | 0 |
|
$90.6700 / $254.9200 | Buy Now |
Part Details for 2174193-2
2174193-2 CAD Models
2174193-2 Part Data Attributes:
|
2174193-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174193-2
TE Connectivity
Thread 19P Plug SP S-Cup Cont KIT/A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | 215 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Total Number of Contacts | 19 |