Part Details for 2174192-2 by TE Connectivity
Overview of 2174192-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174192-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6306
|
Newark | Standard Circular Conn Bayonet 19P Plug Sp S-Cup |Amp Te Connectivity 2174192-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$129.4100 / $160.6200 | Buy Now |
DISTI #
2174192-2
|
Avnet Americas | BAYONET 19P PLUG SP S-CUP CONT KIT/A - Trays (Alt: 2174192-2) RoHS: Not Compliant Min Qty: 260 Package Multiple: 20 Container: Tray | 0 |
|
$105.6336 / $127.1184 | Buy Now |
DISTI #
571-2174192-2
|
Mouser Electronics | Standard Circular Connector Bayonet 19P Plug SP S-Cup Cont KIT/A RoHS: Compliant | 0 |
|
$120.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 20 Container: Tray | 0Tray |
|
$114.7700 | Buy Now |
DISTI #
AMP2174192-2
|
Heilind Electronics | BAYONET 19P PLUG SP S-CUP CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 19 POS Solder Cup ST Cable Mount 9 Terminal 1 Port RoHS: Compliant |
40 Partner Stock |
|
$118.3500 / $150.0700 | Buy Now |
DISTI #
51850497
|
Verical | Conn Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$120.9900 / $128.1000 | Buy Now |
DISTI #
2174192-2
|
Avnet Americas | BAYONET 19P PLUG SP S-CUP CONT KIT/A - Trays (Alt: 2174192-2) RoHS: Not Compliant Min Qty: 260 Package Multiple: 20 Container: Tray | 0 |
|
$105.6336 / $127.1184 | Buy Now |
DISTI #
AMP2174192-2
|
Interstate Connecting Components | BAYONET 19P PLUG SP S-CUP CONT | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2174192-2
|
PEI Genesis | Bayonet 19P Plug SP S-Cup Cont | 40 |
|
Buy Now |
Part Details for 2174192-2
2174192-2 CAD Models
2174192-2 Part Data Attributes:
|
2174192-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174192-2
TE Connectivity
Bayonet 19P Plug SP S-Cup Cont KIT/A
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | 215 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Shell Material | BRASS | |
Total Number of Contacts | 19 |