-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7369
|
Newark | Contact, Socket, 22Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2174065-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5300 |
|
$0.1460 | Buy Now |
DISTI #
A126277CT-ND
|
DigiKey | CONN SOCKET CRIMP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
67643 In Stock |
|
$0.0689 / $0.2100 | Buy Now |
DISTI #
2174065-4
|
Avnet Americas | AMP2174065-4 - Tape and Reel (Alt: 2174065-4) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.0729 | Buy Now |
DISTI #
571-2174065-4
|
Mouser Electronics | Heavy Duty Power Connectors REC. CONT. FMG. M-MOTOR PLUS RoHS: Compliant | 13888 |
|
$0.0720 / $0.2200 | Buy Now |
DISTI #
V72:2272_11469704
|
Arrow Electronics | 2174065-4 TE Connectivity Connector Contacts SKT Crimp ST Cable Mount - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1749 Container: Cut Strips | Americas - 69000 |
|
$0.0406 / $0.1008 | Buy Now |
|
Future Electronics | REC. CONT. FMG. M-MOTOR PLUS RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0689 | Buy Now |
|
Future Electronics | REC. CONT. FMG. M-MOTOR PLUS RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0689 | Buy Now |
DISTI #
AMP2174065-4
|
Heilind Electronics | REC. CONT. FMG. M-MOTOR PLUS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC. CONT. FMG. M-MOTOR PLUS RoHS: Compliant |
10000 Partner Stock |
|
$0.0714 / $0.0969 | Buy Now |
DISTI #
25975852
|
Verical | 2174065-4 TE Connectivity Connector Contacts SKT Crimp ST Cable Mount - Arrow.com RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 1749 | Americas - 69000 |
|
$0.0406 / $0.0579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2174065-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174065-4
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Design Use | SIGNAL | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 1 A | |
Rated Voltage | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |