-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 9 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0190
|
Newark | Connector Housing, Plug, 9Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 2174054-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.8100 / $16.8500 | Buy Now |
DISTI #
A126287-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
397 In Stock |
|
$13.8575 / $16.9500 | Buy Now |
DISTI #
2174054-1
|
Avnet Americas | AMP2174054-1 - Bulk (Alt: 2174054-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$10.3121 / $12.4095 | Buy Now |
DISTI #
571-2174054-1
|
Mouser Electronics | Heavy Duty Power Connectors ENC. CBL I/O KIT 100SET M MOTOR PLUS RoHS: Compliant | 378 |
|
$10.6400 / $16.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$10.2900 | Buy Now |
DISTI #
AMP2174054-1
|
Heilind Electronics | ENC. CBL I/O KIT 100SET , M - MOTOR PLUS | Americas - 225 in Stock |
|
$10.2717 / $13.0434 | Buy Now |
|
Onlinecomponents.com | ENC. CBL I/O KIT 100SET , M- MOTOR PLUS RoHS: Compliant |
316 Partner Stock |
|
$7.5700 / $15.6900 | Buy Now |
DISTI #
62547444
|
Verical | ENC. CBL I/O KIT 100SET , M- MOTOR PLUS RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 316 |
|
$11.8100 / $12.5100 | Buy Now |
DISTI #
2174054-1
|
Avnet Americas | AMP2174054-1 - Bulk (Alt: 2174054-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$10.3121 / $12.4095 | Buy Now |
DISTI #
AMP2174054-1
|
Interstate Connecting Components | ENC. CBL I/O KIT 100SET , M - MOTOR PLUS | 75 |
|
$10.2717 / $13.0434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2174054-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174054-1
TE Connectivity
Rectangular Connector, 9 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.09 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |