-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ENC. CBL I/O KIT, M-MOTOR PLUS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0151
|
Newark | Connector, Rcpt, 8Pos, Cable, Product Range:Micro Motor Series, No. Of Contacts:8Contacts, Gender:Receptacle, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Plating:Gold Rohs Compliant: Yes |Te Connectivity 2174053-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$14.0300 / $20.1400 | Buy Now |
DISTI #
A126286-ND
|
DigiKey | CONN RCPT 8POS CRIMP GOLD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
131 In Stock |
|
$13.1930 / $16.1300 | Buy Now |
DISTI #
2174053-1
|
Avnet Americas | Conn Micro Motor RCP RA Bag - Bulk (Alt: 2174053-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 480 Factory Stock |
|
$9.8176 / $11.8144 | Buy Now |
DISTI #
571-2174053-1
|
Mouser Electronics | Headers & Wire Housings ENC. CBL I/O KIT M-MOTOR PLUS RoHS: Compliant | 302 |
|
$11.5100 / $17.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Bag | 0Bag |
|
$9.7900 | Buy Now |
DISTI #
AMP2174053-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.7761 / $12.4179 | Buy Now | |
|
Onlinecomponents.com | ENC. CBL I/O KIT, M-MOTOR PLUS RoHS: Compliant |
440 In Stock 480 On Order 480 Factory Stock |
|
$10.6500 / $15.8800 | Buy Now |
DISTI #
74082404
|
Verical | ENC. CBL I/O KIT, M-MOTOR PLUS RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Americas - 960 |
|
$11.8857 | Buy Now |
DISTI #
69235048
|
Verical | ENC. CBL I/O KIT, M-MOTOR PLUS RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2325 | Americas - 440 |
|
$13.6710 / $20.4639 | Buy Now |
DISTI #
77320895
|
Verical | ENC. CBL I/O KIT, M-MOTOR PLUS RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 160 |
|
$13.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2174053-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174053-1
TE Connectivity
ENC. CBL I/O KIT, M-MOTOR PLUS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.09 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |