Part Details for 2174024-1 by TE Connectivity
Overview of 2174024-1 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174024-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4545
|
Newark | Led Lighting Mt.ing Accessories Solderless Led |Amp Te Connectivity 2174024-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96827 |
|
$1.7100 / $3.1700 | Buy Now |
DISTI #
83T3924
|
Newark | Lumawise Led Socket/Holder, Nichia Cob-L Leds, For Use With:Nichia Cob-L Series Leds, External Diameter:-, External Length:44.1Mm, Holder Type:Socket, Product Range:-, Contact Material:Copper Alloy, Holder Colour:Natural Rohs Compliant: Yes |Te Connectivity 2174024-1 Min Qty: 1995 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5300 | Buy Now |
DISTI #
82AC1319
|
Newark | Lumawise Led Holder, Type Nl2 Rohs Compliant: Yes |Te Connectivity 2174024-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
A104344-ND
|
DigiKey | SOLDERLESS LED SOCKETS Min Qty: 1 Lead time: 42 Weeks Container: Tray |
1995 In Stock |
|
$1.2883 / $3.0600 | Buy Now |
DISTI #
2174024-1
|
Avnet Americas | Conn Led Socket SKT 2 POS Screw Panel Mount - Trays (Alt: 2174024-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 4 Days Container: Tray | 290 |
|
$0.5495 | Buy Now |
DISTI #
571-2174024-1
|
Mouser Electronics | LED Lighting Mounting Accessories SOLDERLESS LED SKT TYPE NL2 100 VDC RoHS: Compliant | 1890 |
|
$1.2800 / $2.0400 | Buy Now |
|
Future Electronics | Nichia COB Solderless LED Socket Type NL2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 780Tray |
|
$1.7700 / $2.0100 | Buy Now |
DISTI #
AMP2174024-1
|
Heilind Electronics | Americas - 227418 in Stock |
|
$1.5006 / $1.5230 | Buy Now | |
|
Onlinecomponents.com | LUMAWISE LED HOLDER, TYPE NL2 RoHS: Compliant |
96827 Partner Stock |
|
$1.2000 / $2.0500 | Buy Now |
DISTI #
65686922
|
Verical | Solderless LED Sockets RoHS: Compliant Min Qty: 70 Package Multiple: 35 | Americas - 61040 |
|
$0.9500 / $1.4600 | Buy Now |