Part Details for 2174021-1 by TE Connectivity
Overview of 2174021-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 2174021-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2174021-1-ND
|
DigiKey | CONN TAB 8AWG CRIMP SILVER Min Qty: 800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4408 | Buy Now |
DISTI #
2174021-1
|
Avnet Americas | D5000 TAB CONT L LONG REEL AG PLATING - Tape and Reel (Alt: 2174021-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$2.5935 / $3.1210 | Buy Now |
DISTI #
571-2174021-1
|
Mouser Electronics | Headers & Wire Housings D5000 TAB CONT L LONG REEL Ag PLATING RoHS: Compliant | 0 |
|
$2.9900 / $3.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.5900 | Buy Now |
DISTI #
AMP2174021-1
|
Heilind Electronics | D5000 TAB CONT L LONG REEL AG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D5000 TAB CONT L LONG REEL Ag PLATING RoHS: Compliant | 0 |
|
$2.7300 / $5.7100 | Buy Now |
DISTI #
2174021-1
|
Avnet Americas | D5000 TAB CONT L LONG REEL AG PLATING - Tape and Reel (Alt: 2174021-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$2.5935 / $3.1210 | Buy Now |
DISTI #
AMP2174021-1
|
Interstate Connecting Components | D5000 TAB CONT L LONG REEL AG | 0 |
|
Buy Now | |
|
Master Electronics | D5000 TAB CONT L LONG REEL Ag PLATING RoHS: Compliant | 0 |
|
$2.7300 / $5.7100 | Buy Now |
Part Details for 2174021-1
2174021-1 CAD Models
2174021-1 Part Data Attributes:
|
2174021-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2174021-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 8.92 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG |