Part Details for 2174 by JKL Components Corporation
Overview of 2174 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1216-ND
|
DigiKey | LAMP INCAN RT-1.75 WIRE TERM 12V Min Qty: 1 Lead time: 12 Weeks Container: Box |
1772 In Stock |
|
$0.1969 / $0.6700 | Buy Now |
DISTI #
560-2174
|
Mouser Electronics | Lamps Std Wire Term Lamp .04A .12M RoHS: Compliant | 1125 |
|
$0.1960 / $0.6700 | Buy Now |
|
Onlinecomponents.com | T-1 3/4 Wire Lead Lamp |
2 Partner Stock |
|
$0.4488 / $6.7540 | Buy Now |
|
Master Electronics | T-1 3/4 Wire Lead Lamp |
2 Partner Stock |
|
$0.4488 / $6.7540 | Buy Now |
Part Details for 2174
2174 CAD Models
2174 Part Data Attributes:
|
2174
JKL Components Corporation
Buy Now
|
Compare Parts:
2174
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |