Part Details for 2174 by Adafruit Industries
Overview of 2174 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5296
|
Newark | 5Mm Plastic Bevel Led Holder - Pack Of 5 |Adafruit 2174 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 | Buy Now |
DISTI #
1528-2174AD-ND
|
DigiKey | 5MM PLASTIC BEVEL LED HOLDER 5PK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
485-2174
|
Mouser Electronics | Adafruit Accessories 5mm Plastic Bevel LED Holder - Pack of 5 RoHS: Compliant | 22 |
|
$0.9500 | Buy Now |
DISTI #
V99:2348_14717544
|
Arrow Electronics | Holder Lighting Accessories Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1716 | Americas - 809 |
|
$0.9500 | Buy Now |
DISTI #
29556132
|
Verical | Holder Lighting Accessories Min Qty: 17 Package Multiple: 1 Date Code: 1716 | Americas - 809 |
|
$0.9500 | Buy Now |
Part Details for 2174
2174 CAD Models
2174 Part Data Attributes:
|
2174
Adafruit Industries
Buy Now
|
Compare Parts:
2174
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |