Part Details for 2174-SV005 by Alpha Wire
Overview of 2174-SV005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2174-SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Tubular Braid Copper Tin - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$1,130.4900 / $1,211.8800 | Buy Now |
DISTI #
2174-SV005
|
TME | Braids, braid, 62A, 9AWG, Package: 30.5m, 100ft, Wire dia: 0.13mm Min Qty: 1 | 1 |
|
$190.5600 / $245.0100 | Buy Now |