Part Details for 217-0715-006 by ITT Interconnect Solutions
Overview of 217-0715-006 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217-0715-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0695
|
Newark | Nut Coupling Ca3106R Size 22 A71 |Itt Cannon 217-0715-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $30.5700 | Buy Now |
DISTI #
2266-217-0715-006-ND
|
DigiKey | NUT COUPLING CA3106R SIZE 22 A71 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$18.1300 / $19.6700 | Buy Now |
DISTI #
965-217-0715-006
|
Mouser Electronics | D-Sub Standard Connectors A71 COUPLING NUT RoHS: Not Compliant | 0 |
|
$15.3700 / $16.7600 | Order Now |
DISTI #
ITT217-0715-006
|
Heilind Electronics | 217-0715-006 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
45 Partner Stock |
|
$9.6700 / $20.1600 | Buy Now | |
DISTI #
65703963
|
Verical | 217-0715-006 Min Qty: 4 Package Multiple: 1 | Americas - 45 |
|
$16.7000 / $17.4000 | Buy Now |
DISTI #
ITT217-0715-006
|
Interstate Connecting Components | 217-0715-006 | 0 |
|
Buy Now | |
|
Master Electronics |
45 Partner Stock |
|
$9.6700 / $20.1600 | Buy Now |