-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3179
|
Newark | Wtb Cord, 3P Mx150 Plug-Plug, 23.6", Connector To Connector:Mx150 Plug To Mx150 Plug, No. Of Positions:3Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6", Wire Gauge:14Awgrohs Compliant: Yes |Molex 216282-1033 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$3.3700 | Buy Now |
DISTI #
538-216282-1033
|
Mouser Electronics | Specialized Cables MX150 P-P SR 3ckt 600mm Sn Sld Cbl RoHS: Compliant | 41 |
|
$6.3000 / $10.5800 | Buy Now |
DISTI #
MOL216282-1033
|
Heilind Electronics | MX150 P-P SR 3CKT 600MM SN SEA | Americas - 0 in Stock |
|
$5.6257 / $6.1884 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
130 Partner Stock |
|
$6.4000 / $7.4200 | Buy Now |
DISTI #
216282-1033
|
TTI | Specialized Cables MX150 P-P SR 3ckt 600mm Sn Sld Cbl RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$6.7900 / $7.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
130 Partner Stock |
|
$6.4000 / $7.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216282-1033
Molex
Buy Now
|
Compare Parts:
216282-1033
Molex
|
Samacsys Manufacturer | Molex |