Part Details for 216165-006 by TE Connectivity
Overview of 216165-006 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216165-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A0114-24-0
|
Heilind Electronics | 55A0114-24-0 | Americas - 0 in Stock |
|
$0.7999 / $0.8118 | Buy Now |
|
Onlinecomponents.com | 55A0114-24-0 RoHS: Compliant | 0 |
|
$0.6750 / $1.8490 | Buy Now |
DISTI #
RYC55A0114-24-0
|
Interstate Connecting Components | 55A0114-24-0 | 0 |
|
$0.7999 / $0.8118 | Buy Now |
DISTI #
216165-006
|
Avnet Asia | High Performance Cable 1Conductors 24AWG 0.94mm Silver Plated Copper Alloy Black 600VAC (Alt: 216165-006) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 51 Weeks, 3 Days | 0 |
|
RFQ | |
|
Master Electronics | 55A0114-24-0 RoHS: Compliant | 0 |
|
$0.6750 / $1.8490 | Buy Now |
Part Details for 216165-006
216165-006 CAD Models
216165-006 Part Data Attributes:
|
216165-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216165-006
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |