Part Details for 216125-005 by TE Connectivity
Overview of 216125-005 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216125-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.3720 | Buy Now |
DISTI #
RYC55A0111-20-7
|
Heilind Electronics | 216125-005 | Americas - 0 in Stock |
|
$0.2036 / $0.3154 | Buy Now |
DISTI #
RYC55A0111-20-7.M
|
Heilind Electronics | 2161253004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0111-20-7 RoHS: Compliant |
1975 In Stock |
|
$0.4354 / $0.7470 | Buy Now |
DISTI #
RYC55A0111-20-7.M
|
Interstate Connecting Components | 2161253004 | 0 |
|
Buy Now | |
DISTI #
RYC55A0111-20-7
|
Interstate Connecting Components | 216125-005 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0111-20-7 RoHS: Compliant |
1975 In Stock |
|
$0.4354 / $0.7470 | Buy Now |
Part Details for 216125-005
216125-005 CAD Models
216125-005 Part Data Attributes:
|
216125-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216125-005
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 1.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 216125-005
This table gives cross-reference parts and alternative options found for 216125-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216125-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0813-20-0 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216125-005 vs 55A0813-20-0 |
55A0112-20-98 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216125-005 vs 55A0112-20-98 |
M22759/32-20-95 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216125-005 vs M22759/32-20-95 |
55A0111-20-9 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216125-005 vs 55A0111-20-9 |
55A0813-20-2 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216125-005 vs 55A0813-20-2 |
55A0111-20-0 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216125-005 vs 55A0111-20-0 |
55A0112-20-97 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216125-005 vs 55A0112-20-97 |
55A0112-20-92 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216125-005 vs 55A0112-20-92 |
55A0813-20-1 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216125-005 vs 55A0813-20-1 |
55A0111-20-4 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216125-005 vs 55A0111-20-4 |