Part Details for 215348-2103 by Molex
Overview of 215348-2103 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215348-2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7646
|
Newark | Cable Assy, Crimp Pin-Free End, 225Mm, Connector To Connector:Squba 3.6 Crimp Terminal Pin To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Squba Ots 215348 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215348-2103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
538-215348-2103
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 3.6 M-M Con-Pigtail 225MM 16 AW RoHS: Compliant | 95 |
|
$0.5750 / $1.1500 | Buy Now |
DISTI #
72648747
|
RS | Pre Crimped Lead Squba 3.6 Male to Pigtail, 225mm Length, 16 AWG, Red | Molex Incorporated 215348-2103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$0.9900 / $1.1500 | Buy Now |
DISTI #
MOL215348-2103
|
Heilind Electronics | SQUBA 3.6 M-S 225MM 20 AWG LEA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
3858878
|
element14 Asia-Pacific | CABLE ASSY, CRIMP PIN-FREE END, 225MM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$0.9968 / $1.1888 | Buy Now |
DISTI #
3858878
|
Farnell | CABLE ASSY, CRIMP PIN-FREE END, 225MM RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 100 |
|
$0.8602 / $1.2772 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |