Part Details for 2153411205 by Molex
Overview of 2153411205 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2153411205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153411205-ND
|
DigiKey | MINI-FIT JR. F-S 450MM 20 AWG BK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
163 In Stock |
|
$0.5858 / $1.1700 | Buy Now |
DISTI #
2153411205
|
Avnet Americas | Cable Assembly UL 1015 0.45m 20AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 2153411205) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
65700909
|
Verical | Cable Assembly UL 1015 0.45m 20AWG Crimp Terminal 1 POS F Crimp Bag Min Qty: 70 Package Multiple: 1 | Americas - 100 |
|
$0.9000 | Buy Now |
DISTI #
215341-1205
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. F-S 450MM 20 AWG BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.6200 / $0.9300 | Buy Now |
DISTI #
2153411205
|
Avnet Americas | Cable Assembly UL 1015 0.45m 20AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 2153411205) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |