Part Details for 215341-1224 by Molex
Overview of 215341-1224 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215341-1224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2008
|
Newark | Cable Assy, Crimp Skt-Free End, 11.8", Connector To Connector:Mini-Fit Jr. Crimp Socket To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mini-Fit Jr. Ots 215341 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 215341-1224 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2500 |
|
$0.2550 | Buy Now |
DISTI #
85AH7334
|
Newark | Cable Assy, Crimp Skt-Free End, 300Mm Rohs Compliant: Yes |Molex 215341-1224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 / $1.4000 | Buy Now |
DISTI #
2153411224
|
Avnet Americas | Cable Assembly UL 1015 0.3m 16AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 2153411224) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
83AH2008
|
Avnet Americas | Cable Assembly UL 1015 0.3m 16AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 83AH2008) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 2500 Partner Stock |
|
$0.9720 / $1.2900 | Buy Now |
DISTI #
538-215341-1224
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. F-S 300MM 16 AWG BK Au RoHS: Compliant | 86 |
|
$0.6680 / $1.3800 | Buy Now |
DISTI #
72084431
|
RS | Connector, MINI-FIT JR. F-S 300MM 16 AWG BK Au | Molex Incorporated 215341-1224 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL215341-1224
|
Heilind Electronics | MINI-FIT JR. F-S 300MM 16 AWG | Americas - 0 in Stock |
|
$0.6582 / $0.6912 | Buy Now |
DISTI #
215341-1224
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. F-S 300MM 16 AWG BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.6660 / $0.6790 | Buy Now |
DISTI #
2153411224
|
Avnet Americas | Cable Assembly UL 1015 0.3m 16AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 2153411224) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
83AH2008
|
Avnet Americas | Cable Assembly UL 1015 0.3m 16AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 83AH2008) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 2500 Partner Stock |
|
$0.9720 / $1.2900 | Buy Now |
Part Details for 215341-1224
215341-1224 CAD Models
215341-1224 Part Data Attributes:
|
215341-1224
Molex
Buy Now
|
Compare Parts:
215341-1224
Molex
|
Samacsys Manufacturer | Molex |