Part Details for 215341-1211 by Molex
Overview of 215341-1211 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215341-1211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2000
|
Newark | Cable Assy, Crimp Skt-Free End, Blk, 3", Connector To Connector:Mini-Fit Jr. Crimp Socket To Free End, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Product Range:Mini-Fit Jr. Ots 215341 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 215341-1211 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2500 |
|
$0.2550 | Buy Now |
DISTI #
85AH7326
|
Newark | Cable Assy, Crimp Skt-Free End, 75Mm Rohs Compliant: Yes |Molex 215341-1211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8340 / $1.3900 | Buy Now |
DISTI #
44AJ6615
|
Newark | Mini-Fit Jr. F-S 75Mm 18 Awg Bk Au Rohs Compliant: Yes |Molex 215341-1211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9060 / $1.4100 | Buy Now |
DISTI #
2153411211
|
Avnet Americas | Cable Assembly UL 1015 0.075m 18AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 2153411211) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
83AH2000
|
Avnet Americas | Cable Assembly UL 1015 0.075m 18AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 83AH2000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 2500 Partner Stock |
|
$1.0200 / $1.4500 | Buy Now |
DISTI #
538-215341-1211
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. F-S 75MM 18 AWG BK Au RoHS: Compliant | 1470 |
|
$0.6680 / $1.3800 | Buy Now |
DISTI #
72084438
|
RS | Connector, MINI-FIT JR. F-S 75MM 18 AWG BK Au | Molex Incorporated 215341-1211 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL215341-1211
|
Heilind Electronics | MINI-FIT JR. F-S 75MM 18 AWG B | Americas - 0 in Stock |
|
$0.6582 / $0.6912 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.075m 18AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant |
527 Partner Stock |
|
$0.8500 / $1.2100 | Buy Now |
DISTI #
215341-1211
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. F-S 75MM 18 AWG BK Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7100 | Buy Now |