-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5889
|
Newark | Wtb Cable, 10Pos, Plug-Plug, 23.6", Connector To Connector:Mini-Fit Jr. Plug To Mini-Fit Jr. Plug, No. Of Positions:10Positions, Connector Pitch:4.2Mm, No. Of Rows:2 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 215327-2103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$15.4200 / $16.6100 | Buy Now |
DISTI #
2153272103
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male Dual Row 10 Position 600mm Length Black (Alt: 2153272103) Min Qty: 300 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$11.2729 / $18.3442 | Buy Now |
DISTI #
77AH5889
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male Dual Row 10 Position 600mm Length Black - Bulk (Alt: 77AH5889) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 19 Partner Stock |
|
$16.5500 / $19.6100 | Buy Now |
DISTI #
538-215327-2103
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR DR P-P 10CKT 600MM Au RoHS: Compliant | 18 |
|
$14.4900 / $20.1500 | Buy Now |
DISTI #
MOL215327-2103
|
Heilind Electronics | MINIFIT JR DR P-P 10 CIRCUIT 6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 10 to 10 POS M-M Crimp-Crimp Bag RoHS: Compliant |
50 Partner Stock |
|
$11.6800 / $15.2500 | Buy Now |
DISTI #
215327-2103
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR P-P 10CKT 600MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$15.7900 | Buy Now |
DISTI #
2153272103
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male Dual Row 10 Position 600mm Length Black (Alt: 2153272103) Min Qty: 300 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$11.2729 / $18.3442 | Buy Now |
DISTI #
77AH5889
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male Dual Row 10 Position 600mm Length Black - Bulk (Alt: 77AH5889) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 19 Partner Stock |
|
$16.5500 / $19.6100 | Buy Now |
DISTI #
3559451
|
element14 Asia-Pacific | WTB CABLE, 10POS PLUG-PLUG, 600MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.2131 / $19.5207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215327-2103
Molex
Buy Now
|
Compare Parts:
215327-2103
Molex
|
Samacsys Manufacturer | Molex |