-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(215083-8) MICRO-MATCH MOW.08P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4083
|
Newark | Connector, Plug, 8Pos, 2Row, 1.27Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:8Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze, Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 215083-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4729 |
|
$0.5110 / $0.7380 | Buy Now |
DISTI #
51X1955
|
Newark | Wire-To-Board Connector, Micro-Match Series, Idc/Idt, Plug, 8, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 215083-8 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.3810 | Buy Now |
DISTI #
A111108CT-ND
|
DigiKey | CONN PLUG 8POS IDC 28AWG TIN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2956 In Stock |
|
$0.3805 / $0.7600 | Buy Now |
DISTI #
215083-8
|
Avnet Americas | Conn IDC Plug 8 POS 2.54mm IDT ST Cable Mount - Tape and Reel (Alt: 215083-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 27500 |
|
$0.3653 | Buy Now |
DISTI #
52R4083
|
Avnet Americas | Conn IDC Plug 8 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 52R4083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 560 Partner Stock |
|
$0.5440 / $0.7380 | Buy Now |
DISTI #
571-215083-8
|
Mouser Electronics | Headers & Wire Housings MOW 08P 28 AWG RoHS: Compliant | 13331 |
|
$0.3800 / $0.7200 | Buy Now |
|
Future Electronics | 8 Position Pin Headers Red 1.27 mm Pitch Cable Mount Plug RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
DISTI #
AMP215083-8
|
Heilind Electronics | MICRO-MATCH MOW.08P | Americas - 0 in Stock |
|
$0.4477 / $0.4544 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH MOW.08P RoHS: Compliant |
10000 In Stock |
|
$0.3165 / $0.3366 | Buy Now |
DISTI #
62413225
|
Verical | Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Date Code: 2224 | Americas - 37500 |
|
$0.3618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215083-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215083-8
TE Connectivity
(215083-8) MICRO-MATCH MOW.08P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, MICRO-MATCH | |
Body Depth | 0.27 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |