Part Details for 2150055-1 by TE Connectivity
Overview of 2150055-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2150055-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6803
|
Newark | Ocean_2.0_Applicator-E-100F210F |Te Connectivity 2150055-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now |
DISTI #
2150055-1-ND
|
DigiKey | OCEAN END FEED APPLICATOR Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2,819.5900 | Buy Now |
DISTI #
2150055-1
|
Avnet Americas | OC-AT-E-FM-100F210F-001-0048 - Bulk (Alt: 2150055-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
571-2150055-1
|
Mouser Electronics | Crimpers / Crimping Tools OC-AT-E-FM-100F 210F-001-0048 | 0 |
|
$2,791.6100 | Order Now |
DISTI #
AMP2150055-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now | |
|
Onlinecomponents.com | Applicator - Mechanical Feed - OCEAN - Male Adapter Post, Atlantic Style Interface - 40mm (1.62") Stroke Terminator / 30mm (1.12") Stroke Terminator. |
1 In Stock |
|
$2,789.5900 / $2,907.9300 | Buy Now |
DISTI #
2150055-1
|
Avnet Americas | OC-AT-E-FM-100F210F-001-0048 - Bulk (Alt: 2150055-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
2150055-1
|
Avnet Americas | OC-AT-E-FM-100F210F-001-0048 - Bulk (Alt: 2150055-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
AMP2150055-1
|
Interstate Connecting Components | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now | |
DISTI #
3158224
|
Farnell | OCEAN_2.0_APPLICATOR-E-100F210F RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$2,130.4521 | Buy Now |
Part Details for 2150055-1
2150055-1 CAD Models
2150055-1 Part Data Attributes
|
2150055-1
TE Connectivity
Buy Now
|
Compare Parts:
2150055-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Size-Max |