-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5519
|
Newark | Wtb Cord, Micro-Fit Plug-Free End, 23.6", Connector To Connector:Micro-Fit 3.0 Plug To Free End, No. Of Positions:10Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 214753-2103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$1.7800 | Buy Now |
DISTI #
2147532103
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 10 Position 600mm Length Black (Alt: 2147532103) Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$6.7225 / $9.4170 | Buy Now |
DISTI #
77AH5519
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 10 Position 600mm Length Black - Bulk (Alt: 77AH5519) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$10.2300 / $10.7800 | Buy Now |
DISTI #
538-214753-2103
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 10CKT 600 MM Au RoHS: Compliant | 500 |
|
$7.3500 / $10.1700 | Buy Now |
DISTI #
72057516
|
RS | Cable Assemblies, MICROFIT 3.0 SR P-S 10CKT 600 MM Au | Molex Incorporated 214753-2103 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8000 / $13.9600 | RFQ |
DISTI #
MOL214753-2103
|
Heilind Electronics | MICROFIT 3.0 SR P-S 10CKT 600 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 10002 0.6m 18AWG Wire to Board 10 POS M Crimp Bag RoHS: Compliant |
248 Partner Stock |
|
$6.0300 / $7.8800 | Buy Now |
DISTI #
214753-2103
|
TTI | Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 10CKT 600 MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 25 In Stock |
|
$6.4800 / $7.6000 | Buy Now |
DISTI #
2147532103
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 10 Position 600mm Length Black (Alt: 2147532103) Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$6.7225 / $9.4170 | Buy Now |
DISTI #
77AH5519
|
Avnet Americas | Cable Assembly Micro-Fit 3.0 Male to Pigtail 10 Position 600mm Length Black - Bulk (Alt: 77AH5519) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$10.2300 / $10.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
214753-2103
Molex
Buy Now
|
Compare Parts:
214753-2103
Molex
|
Samacsys Manufacturer | Molex |