-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6285
|
Newark | 7/8" Circular Double Ended Cable Assembly, 4Pin, Angled Male To Angled Female, Pvc Gray, 1.5M |Harting 21349899495015 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6200 / $70.0400 | Buy Now |
DISTI #
21349899495015-ND
|
DigiKey | CBL 4POS MALE TO FMALE 4.92' Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.6870 | Buy Now |
DISTI #
617-21349899495015
|
Mouser Electronics | Ethernet Cables / Networking Cables 7/8" 4PIN MALE RA DBL END 1.5M PVC | 0 |
|
$57.6700 / $71.5700 | Order Now |
DISTI #
71556488
|
RS | 7/8" circular Double Ended, 4pin, angled male/angled female, PVC Gray, 1.5m | HARTING 21349899495015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$72.0700 / $96.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$54.1500 | Buy Now |
DISTI #
HRT21349899495015
|
Heilind Electronics | 7/8 CABLE ASSY 4-POLE AN/AN F /M 1,5M | Americas - 7 in Stock |
|
$56.5000 / $67.2420 | Buy Now |
DISTI #
21349899495015
|
TME | Cable: for sensors/automation, 7/8",both sides, 1.5m, male, PIN: 4 Min Qty: 1 | 0 |
|
$54.6800 / $69.2700 | RFQ |
DISTI #
HRT21349899495015
|
Interstate Connecting Components | 7/8 CABLE ASSY 4-POLE AN/AN F /M 1,5M | 2 |
|
$56.5000 / $67.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy