Part Details for 21348500585010 by HARTING Technology Group
Overview of 21348500585010 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21348500585010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0126
|
Newark | Sensor Cable, 5P, M12 Receptacle-Free End, 1M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:- Rohs Compliant: Yes |Harting 21348500585010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $14.3600 | Buy Now |
DISTI #
1195-5868-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$8.3392 / $13.7900 | Buy Now |
DISTI #
617-21348500585010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-A 5PIN FML STRT SINGLE END 1.0M PVC RoHS: Compliant | 57 |
|
$9.0900 / $13.7900 | Buy Now |
DISTI #
70418652
|
RS | Single Ended Cordset, M12 Female to Pigtail, 5 Pole, 1 m, A Coded, Gray, PVC | HARTING 21348500585010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 9 |
|
$12.2700 / $13.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.9300 | Buy Now |
DISTI #
HRT21348500585010
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/- F/- 1,0M | Americas - 0 in Stock |
|
$9.4603 / $13.7400 | Buy Now |
DISTI #
21348500585010
|
TTI | Sensor Cables / Actuator Cables M12-A 5PIN FML STRT SINGLE END 1.0M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$9.0000 / $13.6500 | Buy Now |
DISTI #
21348500585010
|
TME | Plug, M12, PIN: 5, female, A code-DeviceNet / CANopen, 1m, straight Min Qty: 1 | 27 |
|
$9.1400 / $11.6300 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables M12-A 5PIN FML STRT SINGLE END 1.0M PVC | 50 |
|
$73.0400 | Buy Now |