Part Details for 21348500585005 by HARTING Technology Group
Overview of 21348500585005 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21348500585005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21348500585005-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
49 In Stock |
|
$9.0135 / $14.9100 | Buy Now |
DISTI #
617-21348500585005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 5PIN FML STRT SINGLE END 0.5M PVC RoHS: Compliant | 0 |
|
$11.0600 / $14.5900 | Order Now |
DISTI #
71556301
|
RS | M12 Single Ended, Overmold Assembly, 5pin, straight female, PVC grey, 0.5m | HARTING 21348500585005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.7200 | Buy Now |
DISTI #
HRT21348500585005
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/- F/- 0,5M | Americas - 0 in Stock |
|
$9.2222 / $13.4200 | Buy Now |
DISTI #
21348500585005
|
TTI | Ethernet Cables / Networking Cables M12-A 5PIN FML STRT SINGLE END 0.5M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 52 In Stock |
|
$11.0600 / $14.0200 | Buy Now |
DISTI #
21348500585005
|
TME | Plug, M12, PIN: 5, female, A code-DeviceNet / CANopen, 0.5m, cables Min Qty: 1 | 10 |
|
$8.8100 / $11.1600 | Buy Now |
Part Details for 21348500585005
21348500585005 CAD Models
21348500585005 Part Data Attributes
|
21348500585005
HARTING Technology Group
Buy Now
|
Compare Parts:
21348500585005
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |