-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6062
|
Newark | M12 A-Code Single Ended Overmolded Cable Assembly, 5Pin, Straight Male, Pvc Gray, 0.5M |Harting 21348400585005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3300 / $15.4400 | Buy Now |
DISTI #
1195-7193-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$6.7525 / $11.3400 | Buy Now |
DISTI #
617-21348400585005
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-A 5PIN MALE STRT SINGLE END 0.5M PVC RoHS: Compliant | 0 |
|
$6.8200 / $11.3400 | Order Now |
DISTI #
71556233
|
RS | M12 A-code Single Ended, Overmold Assembly, 5pin, straight male, PVC grey, 0.5m | HARTING 21348400585005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5700 / $14.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.7200 | Buy Now |
DISTI #
HRT21348400585005
|
Heilind Electronics | M12 CABLE ASSY A-COD ST/- M/- 0,5M | Americas - 0 in Stock |
|
$9.2222 / $13.4200 | Buy Now |
DISTI #
21348400585005
|
TTI | Ethernet Cables / Networking Cables M12-A 5PIN MALE STRT SINGLE END 0.5M PVC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$9.3300 / $13.6400 | Buy Now |
DISTI #
21348400585005
|
TME | Plug, M12, PIN: 5, male, A code-DeviceNet / CANopen, 0.5m, straight Min Qty: 1 | 9 |
|
$8.8800 / $11.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy