-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7386
|
Newark | M12 X-Code Single Ended Cable Assembly, 8Pin, Female Panel Feed Through, (4X2Xawg26/7) Cat7A, Pur Yellow, 1.0M |Harting 21330800850010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1200 / $111.3400 | Buy Now |
DISTI #
21330800850010-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.6000 | Buy Now |
DISTI #
617-21330800850010
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 X-code Single Ended Cable Assembly, 8pin, female Panel Feed Through, (4x2xAWG26/7) Cat7a, PUR yellow, 1.0m RoHS: Compliant | 0 |
|
$62.4900 / $70.6800 | Order Now |
DISTI #
73277169
|
RS | M12 X-code Single Ended Cable , 8pin, female Panel Feed Through, | HARTING 21330800850010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0900 / $96.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.1600 | Buy Now |
DISTI #
HRT21330800850010
|
Heilind Electronics | M12 X-CODE SINGLE ENDED CABLE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21330800850010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21330800850010
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |