-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2132781-7) 07P EP-II HOUSING, NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2904
|
Newark | Power Conn, Rcpt, 7Pos, 1Rows, Crimp, No. Of Contacts:7Contacts, Product Range:Economy Power Ii Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:3.96Mm, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Te Connectivity 2132781-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 284 |
|
$0.1350 | Buy Now |
DISTI #
A103945-ND
|
DigiKey | CONN RCPT HSG 7POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10973 In Stock |
|
$0.2258 / $0.3300 | Buy Now |
DISTI #
2132781-7
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount - Bag (Alt: 2132781-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 1 Days Container: Bag | 0 |
|
$0.2276 / $0.2493 | Buy Now |
DISTI #
51AC2904
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount (Alt: 51AC2904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
51AC2904
|
Avnet Americas | Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 51AC2904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3700 / $0.5300 | Buy Now |
DISTI #
571-2132781-7
|
Mouser Electronics | Headers & Wire Housings 7POS RTNR W/LATCH RoHS: Compliant | 8973 |
|
$0.2210 / $0.4700 | Buy Now |
|
Future Electronics | 7 Position 2 Row 3.96 mm Wire-Board Economy Power II Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 8000Bag |
|
$0.1010 / $0.1040 | Buy Now |
|
Future Electronics | 7 Position 2 Row 3.96 mm Wire-Board Economy Power II Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.2150 | Buy Now |
DISTI #
AMP2132781-7
|
Heilind Electronics | 07P EP-II HOUSING, NATURA | Americas - 0 in Stock |
|
$0.2286 / $0.2697 | Buy Now |
|
Onlinecomponents.com | 07P EP-II HOUSING, NATURAL RoHS: Compliant |
29484 In Stock |
|
$0.2192 / $0.3743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2132781-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132781-7
TE Connectivity
(2132781-7) 07P EP-II HOUSING, NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.524 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.523 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 2132781-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2132781-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4071 | Rectangular Power Connector, 7 Contact(s), Female, Receptacle, | Molex | 2132781-7 vs 39-01-4071 |
71694-5007 | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal, Receptacle | Molex | 2132781-7 vs 71694-5007 |
71694-2404 | Rectangular Power Connector, 7 Contact(s), Female, IDC Terminal, Receptacle | Molex | 2132781-7 vs 71694-2404 |
39-02-6074 | Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 2132781-7 vs 39-02-6074 |