Part Details for 213274-0004 by Molex
Overview of 213274-0004 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 213274-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2626
|
Newark | Speciality Term, Busbar Socket, 1 Hole, Product Range:Powerplane 213274 Series, Termination:Screw, Terminal Type:Busbar Socket Rohs Compliant: Yes |Molex 213274-0004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$4.2300 | Buy Now |
DISTI #
2132740004
|
Avnet Americas | Conn Power Header 1 Position Screw ST Busbar 20 Terminal 1 Port - Trays (Alt: 2132740004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 120 |
|
$6.3232 / $6.6990 | Buy Now |
DISTI #
25AK2626
|
Avnet Americas | Conn Power Header 1 Position Screw ST Busbar 20 Terminal 1 Port - Bulk (Alt: 25AK2626) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 120 Partner Stock |
|
$12.1100 / $13.5900 | Buy Now |
DISTI #
538-213274-0004
|
Mouser Electronics | Headers & Wire Housings Vertical Mnt Singl Hole Open Side Walls RoHS: Compliant | 610 |
|
$7.6400 / $12.6500 | Buy Now |
DISTI #
73198807
|
RS | PowerPlane Bus Bar Assembly, Vertical Mount, Single Hole, Open Side Wall, Silve | Molex Incorporated 213274-0004 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5300 / $10.7600 | RFQ |
DISTI #
MOL213274-0004
|
Heilind Electronics | 10VT BBC Assy_Single Hole | Americas - 90 in Stock |
|
$7.0433 / $8.4985 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
240 Partner Stock |
|
$6.2900 / $8.2100 | Buy Now |
DISTI #
213274-0004
|
TTI | Headers & Wire Housings Vertical Mnt Singl Hole Open Side Walls RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 120 In Stock |
|
$7.5600 / $12.5200 | Buy Now |
DISTI #
2132740004
|
Avnet Americas | Conn Power Header 1 Position Screw ST Busbar 20 Terminal 1 Port - Trays (Alt: 2132740004) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 120 |
|
$6.3232 / $6.6990 | Buy Now |
DISTI #
25AK2626
|
Avnet Americas | Conn Power Header 1 Position Screw ST Busbar 20 Terminal 1 Port - Bulk (Alt: 25AK2626) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 120 Partner Stock |
|
$12.1100 / $13.5900 | Buy Now |
Part Details for 213274-0004
213274-0004 CAD Models
213274-0004 Part Data Attributes:
|
213274-0004
Molex
Buy Now
|
Compare Parts:
213274-0004
Molex
|
Samacsys Manufacturer | Molex |